


2004561214 | |
|---|---|
DigiKey Part Number | 900-2004561214-ND |
Manufacturer | |
Manufacturer Product Number | 2004561214 |
Description | CONN RCPT HSG 4POS 5.70MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004561214 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.224" (5.70mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥7.63300 | ¥76.33 |
| 25 | ¥7.15840 | ¥178.96 |
| 50 | ¥6.81440 | ¥340.72 |
| 100 | ¥6.48860 | ¥648.86 |
| 475 | ¥5.81267 | ¥2,761.02 |
| 950 | ¥5.53506 | ¥5,258.31 |
| 1,425 | ¥5.37898 | ¥7,665.05 |
| 2,850 | ¥5.12229 | ¥14,598.53 |











