




2004561216 | |
|---|---|
DigiKey Part Number | 900-2004561216-ND |
Manufacturer | |
Manufacturer Product Number | 2004561216 |
Description | CONN RCPT HSG 6POS 5.70MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004561216 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.224" (5.70mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥10.20500 | ¥102.05 |
| 25 | ¥9.57000 | ¥239.25 |
| 50 | ¥9.11020 | ¥455.51 |
| 100 | ¥8.67520 | ¥867.52 |
| 325 | ¥7.98222 | ¥2,594.22 |
| 650 | ¥7.60114 | ¥4,940.74 |
| 1,300 | ¥7.23835 | ¥9,409.85 |
| 2,600 | ¥6.89298 | ¥17,921.75 |











