


1054150006 | |
|---|---|
DigiKey Part Number | 900-1054150006-ND |
Manufacturer | |
Manufacturer Product Number | 1054150006 |
Description | MEGA-FIT TPA 6CKT 94 V-0 NAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Mega-Fit Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 1054150006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 6 | |
For Use With/Related Products | Mega-Fit Receptacles | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.67000 | ¥1.67 |
| 10 | ¥1.42100 | ¥14.21 |
| 25 | ¥1.32920 | ¥33.23 |
| 50 | ¥1.26440 | ¥63.22 |
| 100 | ¥1.20390 | ¥120.39 |
| 250 | ¥1.12836 | ¥282.09 |
| 500 | ¥1.07434 | ¥537.17 |
| 2,000 | ¥0.97407 | ¥1,948.14 |
| 4,000 | ¥0.92753 | ¥3,710.12 |











