


2002411112 | |
|---|---|
DigiKey Part Number | 900-2002411112-ND |
Manufacturer | |
Manufacturer Product Number | 2002411112 |
Description | CONN HEADER VERT 2POS 5.7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002411112 Models |
Category | Contact Length - Post 0.127" (3.23mm) |
Mfr | Insulation Height 0.602" (15.29mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥9.32000 | ¥93.20 |
| 130 | ¥7.77377 | ¥1,010.59 |
| 520 | ¥7.04890 | ¥3,665.43 |
| 1,040 | ¥6.71245 | ¥6,980.95 |
| 5,070 | ¥6.00284 | ¥30,434.40 |
| 10,010 | ¥5.72183 | ¥57,275.52 |











