1720420202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1720420202
1720420202
1720420202

1720420202

DigiKey Part Number
WM16294-ND
Manufacturer
Manufacturer Product Number
1720420202
Description
CONN HDR 2POS 7.50MM PCB SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1720420202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
2
Pitch
0.295" (7.50mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Lock, Finger-Proof
Color
Black
Fastening Type
Locking Ramp
Contact Material
Copper
Contact Finish
Silver
Contact Finish Thickness
100.0µin (2.54µm)
Voltage Rating
600 V
Current Rating (Amps)
30 A
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,799
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.20000¥17.20
10¥14.63700¥146.37
100¥12.43890¥1,243.89
525¥11.06501¥5,809.13
1,050¥10.53702¥11,063.87
5,250¥9.40661¥49,384.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.