



0430300003-12-B0 | |
|---|---|
DigiKey Part Number | 0430300003-12-B0-ND |
Manufacturer | |
Manufacturer Product Number | 0430300003-12-B0 |
Description | 12" PRE-CRIMP A2040B BLACK |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥8.90900 | ¥89.09 |
| 30 | ¥8.24133 | ¥247.24 |
| 50 | ¥7.94900 | ¥397.45 |
| 100 | ¥7.56950 | ¥756.95 |
| 250 | ¥7.09476 | ¥1,773.69 |
| 500 | ¥6.75592 | ¥3,377.96 |
| 1,000 | ¥6.43335 | ¥6,433.35 |
| 2,500 | ¥6.03068 | ¥15,076.70 |
| 5,000 | ¥5.74301 | ¥28,715.05 |













