Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,183 In Stock | 1 : ¥40.24000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,702 In Stock | 1 : ¥41.38000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
3,970 In Stock | 1 : ¥43.74000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 3.28' (1.00m) | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
2,513 In Stock | 1 : ¥49.59000 Bag | Bag | Active | Socket to Socket | 6 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
2,189 In Stock | 1 : ¥49.84000 Bag | Bag | Active | Socket to Socket | 6 | 2 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,088 In Stock | 1 : ¥56.58000 Bag | Bag | Active | Socket to Socket | 8 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,405 In Stock | 1 : ¥58.45000 Bag | Bag | Active | Socket to Socket | 6 | 2 | 0.118" (3.00mm) | - | 3.28' (1.00m) | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,538 In Stock | 1 : ¥59.59000 Bag | Bag | Active | Socket to Socket | 8 | 2 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
989 In Stock | 1 : ¥68.29000 Bag | Bag | Active | Socket to Socket | 8 | 2 | 0.118" (3.00mm) | - | 3.28' (1.00m) | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) |