


2451320830 | |
|---|---|
DigiKey Part Number | 2451320830-ND |
Manufacturer | |
Manufacturer Product Number | 2451320830 |
Description | MICROFIT 8 CIRCUIT BLACK 3M OM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451320830 Models |
Category | Length 9.84' (3.00m) |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥171.05462 | ¥171,054.62 |






