2 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black
2064610200
2064610200
Conectores de alimentación Micro-Fit

2064610200

DigiKey Part Number
WM26542-ND
Manufacturer
Manufacturer Product Number
2064610200
Description
CONN RCPT HSG 2POS MICROFIT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
2064610200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,555
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.80000¥2.80
10¥2.37900¥23.79
25¥2.22880¥55.72
50¥2.12220¥106.11
100¥2.02080¥202.08
250¥1.89412¥473.53
500¥1.80366¥901.83
1,000¥1.71741¥1,717.41
2,500¥1.60977¥4,024.42