


2125280200 | |
|---|---|
DigiKey Part Number | 900-2125280200-ND |
Manufacturer | |
Manufacturer Product Number | 2125280200 |
Description | R/A HDR TIN 2X1CKT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 2125280200 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.291" (7.40mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.45000 | ¥17.45 |
| 10 | ¥14.79500 | ¥147.95 |
| 100 | ¥12.56920 | ¥1,256.92 |
| 500 | ¥11.21924 | ¥5,609.62 |
| 1,000 | ¥10.68385 | ¥10,683.85 |
| 5,412 | ¥9.48466 | ¥51,330.98 |











