
2064610203 | |
|---|---|
DigiKey Part Number | 900-2064610203-ND |
Manufacturer | |
Manufacturer Product Number | 2064610203 |
Description | MICROFIT+ DR RCPT 2CKT POL-D BLU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Blue 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064610203 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430250200 | Molex | 75,627 | WM1783-ND | ¥2.97000 | Parametric Equivalent |
| 0430250208 | Molex | 6,636 | WM16162-ND | ¥3.59000 | Parametric Equivalent |
| 2064610202 | Molex | 3,820 | 900-2064610202-ND | ¥3.94000 | Parametric Equivalent |
| 2064610204 | Molex | 3,129 | 900-2064610204-ND | ¥4.37000 | Parametric Equivalent |
| ECM302502RW | E-Switch | 120 | 141-ECM302502RW-ND | ¥29.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.20000 | ¥4.20 |
| 10 | ¥3.57800 | ¥35.78 |
| 25 | ¥3.35560 | ¥83.89 |
| 50 | ¥3.19480 | ¥159.74 |
| 100 | ¥3.04170 | ¥304.17 |
| 250 | ¥2.85080 | ¥712.70 |
| 500 | ¥2.71450 | ¥1,357.25 |
| 1,000 | ¥2.58477 | ¥2,584.77 |
| 2,500 | ¥2.42288 | ¥6,057.20 |











