
2064620200 | |
|---|---|
DigiKey Part Number | WM26567-ND |
Manufacturer | |
Manufacturer Product Number | 2064620200 |
Description | MICRO-FIT PLUS TPA 2X2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Micro-Fit+ 206461 |
Datasheet | Datasheet |
EDA/CAD Models | 2064620200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 2 | |
For Use With/Related Products | Micro-Fit+ 206461 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.40000 | ¥1.40 |
| 10 | ¥1.22800 | ¥12.28 |
| 25 | ¥1.14680 | ¥28.67 |
| 50 | ¥1.09260 | ¥54.63 |
| 100 | ¥1.04000 | ¥104.00 |
| 250 | ¥0.97436 | ¥243.59 |
| 500 | ¥0.92790 | ¥463.95 |
| 1,000 | ¥0.88344 | ¥883.44 |
| 2,500 | ¥0.82808 | ¥2,070.20 |











