


2125280201 | |
|---|---|
DigiKey Part Number | 900-2125280201-ND |
Manufacturer | |
Manufacturer Product Number | 2125280201 |
Description | R/A HDR 15 GOLD 2X1CKT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 2125280201 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.291" (7.40mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 10 | ¥17.02000 | ¥170.20 |
| 100 | ¥14.46510 | ¥1,446.51 |
| 500 | ¥12.91128 | ¥6,455.64 |
| 1,000 | ¥12.29509 | ¥12,295.09 |
| 5,412 | ¥10.91526 | ¥59,073.39 |











