



5055670681 | |
|---|---|
DigiKey Part Number | WM22471TR-ND - Tape & Reel (TR) WM22471CT-ND - Cut Tape (CT) WM22471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055670681 |
Description | CONN HEADER SMD R/A 6POS 1.25MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055670681 Models |
Category | Insulation Height 0.154" (3.90mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 3.90µin (0.099µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥6.41276 | ¥7,695.31 |
| 2,400 | ¥6.10674 | ¥14,656.18 |
| 3,600 | ¥5.93459 | ¥21,364.52 |
| 6,000 | ¥5.72463 | ¥34,347.78 |
| 8,400 | ¥5.59048 | ¥46,960.03 |
| 12,000 | ¥5.45171 | ¥65,420.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥8.99800 | ¥89.98 |
| 100 | ¥7.64230 | ¥764.23 |
| 500 | ¥6.82142 | ¥3,410.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥8.06300 | ¥80.63 |
| 100 | ¥6.85170 | ¥685.17 |
| 500 | ¥6.11550 | ¥3,057.75 |











