
5055670481 | |
|---|---|
DigiKey Part Number | WM26828TR-ND - Tape & Reel (TR) WM26828CT-ND - Cut Tape (CT) WM26828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055670481 |
Description | CONN HEADER SMD R/A 4POS 1.25MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055670481 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.154" (3.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.90µin (0.099µm) | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥7.58300 | ¥75.83 |
| 100 | ¥6.44440 | ¥644.44 |
| 500 | ¥5.75190 | ¥2,875.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥5.40203 | ¥6,482.44 |
| 2,400 | ¥5.14422 | ¥12,346.13 |
| 3,600 | ¥4.99923 | ¥17,997.23 |
| 6,000 | ¥4.82235 | ¥28,934.10 |
| 8,400 | ¥4.70932 | ¥39,558.29 |
| 12,000 | ¥4.59237 | ¥55,108.44 |











