51146-0900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51146-0900
0511460900
0511460900

0511460900

DigiKey Part Number
WM5406-ND
Manufacturer
Manufacturer Product Number
0511460900
Description
CONN RCPT HSG 9POS 1.25MM
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0511460900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,785
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥6.38400¥63.84
25¥5.98720¥149.68
50¥5.69940¥284.97
100¥5.42720¥542.72
250¥5.08672¥1,271.68
500¥4.84358¥2,421.79
1,000¥4.61229¥4,612.29
3,000¥4.26828¥12,804.84
Manufacturers Standard Package