



0537800570 | |
|---|---|
DigiKey Part Number | WM7602TR-ND - Tape & Reel (TR) WM7602CT-ND - Cut Tape (CT) WM7602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0537800570 |
Description | CONN HEADER SMD R/A 5POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0537800570 Models |
Category | Insulation Height 0.073" (1.85mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Detent Lock | Base Product Number |
Contact Length - Mating 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5055670531 | Molex | 6,588 | 900-5055670531CT-ND | ¥12.74000 | MFR Recommended |
| 1734261-5 | TE Connectivity AMP Connectors | 17,552 | A98752CT-ND | ¥11.91000 | Similar |
| SM05B-GHS-TB | JST Sales America Inc. | 39 | 455-SM05B-GHS-TBCT-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥15.37400 | ¥153.74 |
| 100 | ¥13.06820 | ¥1,306.82 |
| 500 | ¥11.66450 | ¥5,832.25 |












