
USB2642T-I/ML | |
|---|---|
DigiKey Part Number | 150-USB2642T-I/MLTR-ND - Tape & Reel (TR) 150-USB2642T-I/MLCT-ND - Cut Tape (CT) 150-USB2642T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2642T-I/ML |
Description | IC INTERFACE SPECIALIZED 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB2642T-I/ML Models |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Package / Case 48-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 48-QFN (7x7) |
Part Status Active | Mounting Type Surface Mount |
Applications Controller | Base Product Number |
Interface USB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.43000 | ¥52.43 |
| 25 | ¥51.49880 | ¥1,287.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥42.07361 | ¥105,184.03 |










