6 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
PicoBlade 51021 Series
PicoBlade 51021 Series

0510210600

DigiKey Part Number
WM1724-ND
Manufacturer
Manufacturer Product Number
0510210600
Description
CONN RCPT HSG 6POS 1.25MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0510210600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBTP)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
125CH-A-06Adam Tech2,5322057-125CH-A-06-ND¥1.05000Similar
In-Stock: 87,828
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥4.43300¥44.33
25¥4.15480¥103.87
50¥3.95620¥197.81
100¥3.76770¥376.77
250¥3.53152¥882.88
500¥3.36264¥1,681.32
2,000¥3.04914¥6,098.28
4,000¥2.90363¥11,614.52
Manufacturers Standard Package