




VCCM600S | |
|---|---|
DigiKey Part Number | 2050-VCCM600S-ND |
Manufacturer | |
Manufacturer Product Number | VCCM600S |
Description | 600 WATT CONDUCTION COOLED ITE F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | VCCM600S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vox Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Power (Watts) | 600 W | |
Efficiency | 90% | |
Features | 5V, 500mA Auxilary Output | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Size / Dimension | 7.00" L x 4.00" W (177.8mm x 101.6mm) | |
Height | 1.61" (41.0mm) | |
Approval Agency | CB, CE, CSA, IEC, UL | |
Standard Number | 60950-1; 62368-1 | |
Input Connector | Screw Terminal | |
Current - Leakage | 1.5 mA | |
Cooling Type | Conduction | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,350.51000 | ¥2,350.51 |
| 5 | ¥2,173.04800 | ¥10,865.24 |
| 10 | ¥2,100.78900 | ¥21,007.89 |
| 25 | ¥2,008.92200 | ¥50,223.05 |


















