




OPB | |
|---|---|
DigiKey Part Number | 2050-OPB-ND |
Manufacturer | |
Manufacturer Product Number | OPB |
Description | CONFIG DC PWR MOD 12V (4.5-15V) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12V (4.5 ~ 15V) 150 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Category | Voltage - Output 1 (Supplier Preset) 12 V |
Manufacturer Vox Power Ltd. | Voltage - Output 1 (Adj Range) 4.5 V ~ 15 V |
Series | Current - Output 1 (Range) 0 A ~ 15 A |
Packaging Box | Number of Positions 1 |
Part Status Active | Power (Watts) 150 W |
Type DC Output Module | Approval Agency IEC, EN |
Number of Outputs 1 | Standard Number 60601-1; 60601-1-2; 60950-1; 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥500.09000 | ¥500.09 |
| 5 | ¥462.32600 | ¥2,311.63 |
| 10 | ¥446.96000 | ¥4,469.60 |
| 30 | ¥423.62767 | ¥12,708.83 |
| 50 | ¥413.19540 | ¥20,659.77 |
| 100 | ¥399.45240 | ¥39,945.24 |













