




OPC | |
|---|---|
DigiKey Part Number | 2050-OPC-ND |
Manufacturer | |
Manufacturer Product Number | OPC |
Description | CONFIG DC PWR MOD 24V (9-30V) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24V (9 ~ 30V) 150 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vox Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 1 | |
Voltage - Output 1 (Supplier Preset) | 24 V | |
Voltage - Output 1 (Adj Range) | 9 V ~ 30 V | |
Current - Output 1 (Range) | 0 A ~ 7.5 A | |
Number of Positions | 1 | |
Power (Watts) | 150 W | |
Features | - | |
Approval Agency | IEC, EN | |
Standard Number | 60601-1; 60601-1-2; 60950-1; 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥490.21000 | ¥490.21 |
| 5 | ¥453.23200 | ¥2,266.16 |
| 10 | ¥438.16500 | ¥4,381.65 |
| 30 | ¥415.29200 | ¥12,458.76 |
| 50 | ¥405.06760 | ¥20,253.38 |
| 100 | ¥391.59260 | ¥39,159.26 |













