




NEVO+600S | |
|---|---|
DigiKey Part Number | 2050-NEVO+600S-ND |
Manufacturer | |
Manufacturer Product Number | NEVO+600S |
Description | 600 WATT STANDARD FRONT END |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | NEVO+600S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vox Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Power (Watts) | 600 W | |
Efficiency | 89% | |
Features | 5V, 1A Auxilary Output | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Size / Dimension | 5.00" L x 3.00" W (127.0mm x 76.2mm) | |
Height | 1.61" (41.0mm) | |
Approval Agency | CB, CE, CSA, IEC, UL | |
Standard Number | 60950-1; 62368-1 | |
Input Connector | Header | |
Current - Leakage | 1.5 mA | |
Cooling Type | Fan - Standard Airflow | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,066.95000 | ¥2,066.95 |
| 5 | ¥1,910.89000 | ¥9,554.45 |
| 10 | ¥1,847.33800 | ¥18,473.38 |
| 25 | ¥1,766.56080 | ¥44,164.02 |














