150 W AC DC Configurable Power Supply Modules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 W AC DC Configurable Power Supply Modules
OP3
OP3
Vox Power - NEVO+600 Configuration

OP3

DigiKey Part Number
2050-OP3-ND
Manufacturer
Manufacturer Product Number
OP3
Description
CONFIG DC PWR MOD 24V (9-30V)
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24V (9 ~ 30V) 150 W AC DC Configurable Power Supply Modules
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1 (Supplier Preset)
24 V
Manufacturer
Vox Power Ltd.
Voltage - Output 1 (Adj Range)
9 V ~ 30 V
Series
Current - Output 1 (Range)
0 A ~ 7.5 A
Packaging
Box
Number of Positions
1
Part Status
Active
Power (Watts)
150 W
Type
DC Output Module
Approval Agency
IEC, EN
Number of Outputs
1
Standard Number
60601-1; 60601-1-2; 60950-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥428.72000¥428.72
5¥396.34800¥1,981.74
12¥379.76500¥4,557.18
36¥359.94472¥12,958.01
60¥351.08200¥21,064.92
108¥341.15500¥36,844.74
252¥327.33103¥82,487.42
Manufacturers Standard Package