




0010013036 | |
|---|---|
DigiKey Part Number | 23-0010013036-ND |
Manufacturer | |
Manufacturer Product Number | 0010013036 |
Description | CONN RCPT HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010013036 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.15900 | ¥31.59 |
| 25 | ¥2.95720 | ¥73.93 |
| 50 | ¥2.81500 | ¥140.75 |
| 100 | ¥2.68110 | ¥268.11 |
| 250 | ¥2.51268 | ¥628.17 |
| 500 | ¥2.39260 | ¥1,196.30 |
| 1,000 | ¥2.27823 | ¥2,278.23 |
| 2,500 | ¥2.13551 | ¥5,338.77 |











