NEVO+1200M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NEVO+1200M
NEVO+1200M
NEVO+1200M
Vox Power - NEVO+1200 Configuration

NEVO+1200M

DigiKey Part Number
2050-NEVO+1200M-ND
Manufacturer
Manufacturer Product Number
NEVO+1200M
Description
1200 WATT MEDICAL FRONT END
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1200 W 8 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
EDA/CAD Models
NEVO+1200M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vox Power Ltd.
Series
Packaging
Box
Part Status
Active
User Configuration
-
Type
Medical
Number of Positions
8
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Power (Watts)
1200 W
Efficiency
86%
Features
5V, 1A Auxilary Output
Operating Temperature
-20°C ~ 70°C (With Derating)
Size / Dimension
6.00" L x 6.00" W (152.4mm x 152.4mm)
Height
1.61" (41.0mm)
Approval Agency
CB, CE, CSA, IEC, UL
Standard Number
60601-1
Input Connector
Screw Terminal
Current - Leakage
300 µA
Cooling Type
Fan - Standard Airflow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,534.14000¥4,534.14
5¥4,191.75400¥20,958.77
10¥4,052.33900¥40,523.39
Manufacturers Standard Package