NEVO+1200S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NEVO+1200S
NEVO+1200S
NEVO+1200S
Vox Power - NEVO+1200 Configuration

NEVO+1200S

DigiKey Part Number
2050-NEVO+1200S-ND
Manufacturer
Manufacturer Product Number
NEVO+1200S
Description
1200 WATT STANDARD FRONT END
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1200 W 8 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
EDA/CAD Models
NEVO+1200S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vox Power Ltd.
Series
Packaging
Box
Part Status
Active
User Configuration
-
Type
Standard
Number of Positions
8
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Power (Watts)
1200 W
Efficiency
86%
Features
5V, 1A Auxilary Output
Operating Temperature
-20°C ~ 70°C (With Derating)
Size / Dimension
6.00" L x 6.00" W (152.4mm x 152.4mm)
Height
1.61" (41.0mm)
Approval Agency
CB, CE, CSA, IEC, UL
Standard Number
60950-1; 62368-1
Input Connector
Screw Terminal
Current - Leakage
1.5 mA
Cooling Type
Fan - Standard Airflow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,249.34000¥4,249.34
5¥3,928.42200¥19,642.11
10¥3,797.77200¥37,977.72
Manufacturers Standard Package