NMP1K2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NMP1K2
MEAN WELL NMP650 and NMP1K2 Series | Digi-Key Daily
MEAN WELL NMP Series Modular Power Supplies

NMP1K2

DigiKey Part Number
1866-NMP1K2-ND
Manufacturer
Manufacturer Product Number
NMP1K2
Description
NMP POWER SUPPLY 12
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1200 W 6 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
User Configuration
-
Type
Medical
Number of Positions
6
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Power (Watts)
1200 W
Voltage - Isolation
4 kV
Efficiency
90.5%
Features
5V, 2A Auxilary Output
Operating Temperature
-30°C ~ 70°C (With Derating)
Size / Dimension
9.84" L x 5.00" W (250.0mm x 127.0mm)
Height
1.61" (41.0mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Standard Number
60601-1; 62368-1
Input Connector
Screw Terminal
Current - Leakage
400 µA
Cooling Type
Fan - Standard Airflow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,612.54000¥1,612.54