NMS-240-48 | ||
---|---|---|
DigiKey Part Number | 1866-NMS-240-48-ND | |
Manufacturer | ||
Manufacturer Product Number | NMS-240-48 | |
Description | CONFIG DC PWR MOD 48V (30-55V) | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 48V (30 ~ 55V) 240 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module, Single | |
Number of Outputs | 1 | |
Voltage - Output | 48V (30 ~ 55V) | |
Current - Output (Max) | 5A | |
Power (Watts) | 240 W | |
Features | Remote On/Off, User Adjustable | |
Standard Number | 60601-1; 62368-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | MEAN WELL NMP650 and NMP1K2 Series | Digi-Key Daily MEAN WELL NMP Series Modular Power Supplies NMP Series Functions introduction Introduction to MEAN WELL Configurable Power Supplies MEAN WELL USA Product Line: NMP/UMP Modular Power Supplies | First Look |
Environmental Information | |
PCN Design/Specification | label marking chg 29/DEC/2020 |
HTML Datasheet | |
Manuals | NMP Series Install Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9530 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥587.51000 | ¥587.51 |
5 | ¥530.44400 | ¥2,652.22 |
Attribute | Description |
---|---|
Other Names | 1866-NMS-240-48 |
Standard Package | 72 |