NMS-240-24 | ||
---|---|---|
DigiKey Part Number | 1866-NMS-240-24-ND | |
Manufacturer | ||
Manufacturer Product Number | NMS-240-24 | |
Description | CONFIG DC PWR MOD 24V (15-30V) | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 24V (15 ~ 30V) 240 W AC DC Configurable Power Supply Modules | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module, Single | |
Number of Outputs | 1 | |
Voltage - Output | 24V (15 ~ 30V) | |
Current - Output (Max) | 10A | |
Power (Watts) | 240 W | |
Features | Remote On/Off, User Adjustable | |
Standard Number | 60601-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥835.83000 | ¥835.83 |
5 | ¥685.80000 | ¥3,429.00 |
10 | ¥642.93200 | ¥6,429.32 |