



0533980667 | |
|---|---|
DigiKey Part Number | WM12334TR-ND - Tape & Reel (TR) WM12334CT-ND - Cut Tape (CT) WM12334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533980667 |
Description | CONN HEADER SMD 6POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533980667 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Style | Applications Automotive, General Purpose, Industrial, Medical |
Shrouding Shrouded - 3 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0533980671 | Molex | 36,951 | WM7610CT-ND | ¥3.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥10.75100 | ¥107.51 |
| 100 | ¥9.13480 | ¥913.48 |
| 500 | ¥8.15380 | ¥4,076.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.42332 | ¥8,423.32 |
| 2,000 | ¥8.02137 | ¥16,042.74 |
| 3,000 | ¥7.79526 | ¥23,385.78 |
| 5,000 | ¥7.51955 | ¥37,597.75 |
| 7,000 | ¥7.34331 | ¥51,403.17 |
| 10,000 | ¥7.16101 | ¥71,610.10 |











