
0533980567 | |
|---|---|
DigiKey Part Number | WM12333TR-ND - Tape & Reel (TR) WM12333CT-ND - Cut Tape (CT) WM12333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533980567 |
Description | CONN HEADER SMD 5POS 1.25MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533980567 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial, Medical |
Shrouding Shrouded - 3 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.80552 | ¥9,805.52 |
| 2,000 | ¥9.33762 | ¥18,675.24 |
| 3,000 | ¥9.07448 | ¥27,223.44 |
| 5,000 | ¥8.75358 | ¥43,767.90 |
| 7,000 | ¥8.54842 | ¥59,838.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥13.57900 | ¥135.79 |
| 100 | ¥11.53630 | ¥1,153.63 |
| 500 | ¥10.29700 | ¥5,148.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥11.21400 | ¥112.14 |
| 100 | ¥9.52760 | ¥952.76 |
| 500 | ¥8.50394 | ¥4,251.97 |











