H4BXG-10112-R6 | |
---|---|
DigiKey Part Number | H4BXG-10112-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10112-R6 |
Description | JUMPER-H9991TR/1853 RD/X 12" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.92700 | ¥59.27 |
30 | ¥5.68367 | ¥170.51 |
50 | ¥5.56420 | ¥278.21 |
100 | ¥5.32210 | ¥532.21 |
250 | ¥4.83792 | ¥1,209.48 |
500 | ¥4.35424 | ¥2,177.12 |
1,000 | ¥3.87046 | ¥3,870.46 |
2,500 | ¥3.50759 | ¥8,768.98 |
5,000 | ¥3.38663 | ¥16,933.15 |