


BK-876 | |
|---|---|
DigiKey Part Number | BK-876-ND |
Manufacturer | |
Manufacturer Product Number | BK-876 |
Description | BATT CONTACT SPRING D SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) D Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BK-876 Models |
Category | Style Contact Spring (Coil) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Contact (Single) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥4.07700 | ¥40.77 |
| 50 | ¥3.57920 | ¥178.96 |
| 100 | ¥3.38480 | ¥338.48 |
| 300 | ¥3.09703 | ¥929.11 |
| 500 | ¥2.97182 | ¥1,485.91 |
| 1,000 | ¥2.80981 | ¥2,809.81 |
| 2,500 | ¥2.60924 | ¥6,523.10 |
| 5,000 | ¥2.46706 | ¥12,335.30 |










