



5250 | |
|---|---|
DigiKey Part Number | 36-5250-ND |
Manufacturer | |
Manufacturer Product Number | 5250 |
Description | BATT CONTACT SOLID D SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) D Cell Solder Lug |
Datasheet | Datasheet |
Category | Style Contact Solid (Positive) |
Mfr | Battery Cell Size |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Contact (Single) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.47300 | ¥24.73 |
| 25 | ¥2.29560 | ¥57.39 |
| 100 | ¥2.05260 | ¥205.26 |
| 500 | ¥1.80186 | ¥900.93 |
| 1,000 | ¥1.70370 | ¥1,703.70 |
| 2,500 | ¥1.58212 | ¥3,955.30 |
| 5,000 | ¥1.49589 | ¥7,479.45 |











