



208 | |
|---|---|
DigiKey Part Number | 36-208-ND |
Manufacturer | |
Manufacturer Product Number | 208 |
Description | BATTERY D SMD TAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery D Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Mounting Type PCB, Surface Mount |
Packaging Bulk | Termination Style SMD (SMT) Tab |
Part Status Active | Height Above Board 1.260" (32.00mm) |
Battery Type, Function Cylindrical, Contact (Single) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.98000 | ¥6.98 |
| 10 | ¥6.17700 | ¥61.77 |
| 1,000 | ¥3.99879 | ¥3,998.79 |
| 2,500 | ¥3.71336 | ¥9,283.40 |
| 5,000 | ¥3.51102 | ¥17,555.10 |





