H4BBG-10112-B6 | ||
---|---|---|
DigiKey Part Number | H4BBG-10112-B6-ND | |
Manufacturer | ||
Manufacturer Product Number | H4BBG-10112-B6 | |
Description | JUMPER-H9991TR/1853BK/H9991TR12" | |
Customer Reference | ||
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.43600 | ¥64.36 |
30 | ¥6.17067 | ¥185.12 |
50 | ¥6.04040 | ¥302.02 |
100 | ¥5.77770 | ¥577.77 |
250 | ¥5.25268 | ¥1,313.17 |
500 | ¥4.72744 | ¥2,363.72 |
1,000 | ¥4.20212 | ¥4,202.12 |
2,500 | ¥3.80815 | ¥9,520.38 |
5,000 | ¥3.67684 | ¥18,384.20 |