H4BBG-10112-G6 | |
---|---|
DigiKey Part Number | H4BBG-10112-G6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10112-G6 |
Description | JUMPER-H9991TR/1853GR/H9991TR12" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.43700 | ¥64.37 |
30 | ¥6.17100 | ¥185.13 |
50 | ¥6.04080 | ¥302.04 |
100 | ¥5.77810 | ¥577.81 |
250 | ¥5.25300 | ¥1,313.25 |
500 | ¥4.72774 | ¥2,363.87 |
1,000 | ¥4.20239 | ¥4,202.39 |
2,500 | ¥3.80840 | ¥9,521.00 |
5,000 | ¥3.67707 | ¥18,385.35 |