TG-AH486-150-150-1.0-0 | ||
---|---|---|
DigiKey Part Number | 1168-TG-AH486-150-150-1.0-0-ND | |
Manufacturer | ||
Manufacturer Product Number | TG-AH486-150-150-1.0-0 | |
Description | THERM PAD 150MMX150MM GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.70000 | ¥86.70 |
10 | ¥84.32800 | ¥843.28 |
25 | ¥79.64560 | ¥1,991.14 |
50 | ¥74.96120 | ¥3,748.06 |
100 | ¥70.27700 | ¥7,027.70 |
250 | ¥65.59196 | ¥16,397.99 |
500 | ¥60.90658 | ¥30,453.29 |
1,000 | ¥59.73541 | ¥59,735.41 |