



ADP-SMAM-SMAF90 | |
|---|---|
DigiKey Part Number | ADP-SMAM-SMAF90-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMAM-SMAF90 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Plug, Male Pin |
Mfr | Convert To (Adapter End) SMA Jack, Female Socket |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Right Angle |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line), Right Angle |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series | Base Product Number |
Center Gender Female to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRM-503S(40) | Hirose Electric Co Ltd | 96 | H122744-ND | ¥7,234.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.08000 | ¥44.08 |











