Adapter Coaxial Connector BNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-BF50+

DigiKey Part Number
3157-SM-BF50+-ND
Manufacturer
Manufacturer Product Number
SM-BF50+
Description
COAX ADAPT BNC TO SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
SMA Plug, Male Pin
Mfr
Impedance
50 Ohms
Packaging
Bag
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Adapter Type
Plug to Jack
Fastening Type
Bayonet Lock, Threaded
Conversion Type
Between Series
Frequency - Max
2 GHz
Adapter Series
Body Material
Brass
Center Gender
Female to Male
Body Finish
Nickel
Convert From (Adapter End)
BNC Jack, Female Socket
Operating Temperature
-55°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.75000¥86.75
50¥79.59040¥3,979.52
100¥71.84560¥7,184.56