DF13-9S-1.25C | ||
---|---|---|
DigiKey Part Number | H3300-ND | |
Manufacturer | ||
Manufacturer Product Number | DF13-9S-1.25C | |
Description | CONN RCPT HSG 9POS 1.25MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF13-9S-1.25C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥2.07200 | ¥51.80 |
50 | ¥1.90300 | ¥95.15 |
100 | ¥1.82820 | ¥182.82 |
250 | ¥1.64188 | ¥410.47 |
500 | ¥1.56700 | ¥783.50 |
1,000 | ¥1.30594 | ¥1,305.94 |
2,500 | ¥1.19397 | ¥2,984.92 |