DF13C-9P-1.25V(51) | ||
---|---|---|
DigiKey Part Number | H121963TR-ND - Tape & Reel (TR) H121963CT-ND - Cut Tape (CT) H121963DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF13C-9P-1.25V(51) | |
Description | CONN HEADER SMD 9POS 1.25MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 9 position 0.049" (1.25mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF13C-9P-1.25V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.93300 | ¥99.33 |
100 | ¥8.88010 | ¥888.01 |
500 | ¥7.40006 | ¥3,700.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.34295 | ¥6,342.95 |
2,000 | ¥6.13152 | ¥12,263.04 |
3,000 | ¥5.92009 | ¥17,760.27 |
5,000 | ¥5.62409 | ¥28,120.45 |
10,000 | ¥5.49723 | ¥54,972.30 |