DF13-2P-1.25H(21) | ||
---|---|---|
DigiKey Part Number | 26-DF13-2P-1.25H(21)TR-ND - Tape & Reel (TR) 26-DF13-2P-1.25H(21)CT-ND - Cut Tape (CT) 26-DF13-2P-1.25H(21)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF13-2P-1.25H(21) | |
Description | CONN HEADER SMD R/A 2POS 1.25MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.24300 | ¥32.43 |
100 | ¥2.66970 | ¥266.97 |
500 | ¥2.32160 | ¥1,160.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.91532 | ¥1,915.32 |
2,000 | ¥1.85729 | ¥3,714.58 |
3,000 | ¥1.74120 | ¥5,223.60 |
5,000 | ¥1.68316 | ¥8,415.80 |
10,000 | ¥1.56708 | ¥15,670.80 |
25,000 | ¥1.50904 | ¥37,726.00 |