3983
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3983

DigiKey Part Number
1528-3983-ND
Manufacturer
Manufacturer Product Number
3983
Description
MINI SOFT TOUCH PB SWTCH 1=10PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3983 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Type
Standard
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
J Lead
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
Manufacturers Standard Package