
TSSLE 6868 R RGB | |
|---|---|
DigiKey Part Number | 3746-TSSLE6868RRGBTR-ND - Tape & Reel (TR) 3746-TSSLE6868RRGBCT-ND - Cut Tape (CT) 3746-TSSLE6868RRGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSLE 6868 R RGB |
Description | ILLUMINATED PUSHBUTTON SWITCH FO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Surface Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50mA (DC) |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Round, Button |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color - Actuator/Cap Blue, Green, Red |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Mounting Type Surface Mount | Termination Style Gull Wing |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 300,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.43000 | ¥31.43 |
| 10 | ¥26.31500 | ¥263.15 |
| 25 | ¥24.38320 | ¥609.58 |
| 100 | ¥21.72860 | ¥2,172.86 |
| 250 | ¥20.18904 | ¥5,047.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥18.89115 | ¥11,334.69 |
| 1,200 | ¥17.98428 | ¥21,581.14 |
| 1,800 | ¥17.50175 | ¥31,503.15 |
| 3,000 | ¥16.94205 | ¥50,826.15 |
| 4,200 | ¥16.60184 | ¥69,727.73 |











