
ESB-33536 | |
|---|---|
DigiKey Part Number | 10-ESB-33536TR-ND - Tape & Reel (TR) 10-ESB-33536CT-ND - Cut Tape (CT) 10-ESB-33536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESB-33536 |
Description | SWITCH PUSH DPDT 0.2A 14V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200mA (DC) |
Mfr | Voltage Rating - DC 14 V |
Series | Actuator Type Plunger for Cap |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Surface Mount | Termination Style Gull Wing |
Type Standard | Mechanical Life 30,000 Cycles |
Circuit | Electrical Life 30,000 Cycles |
Switch Function On-Mom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥14.33200 | ¥143.32 |
| 25 | ¥13.51640 | ¥337.91 |
| 50 | ¥12.92940 | ¥646.47 |
| 100 | ¥12.36860 | ¥1,236.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥11.64083 | ¥3,492.25 |
| 600 | ¥11.13348 | ¥6,680.09 |
| 900 | ¥10.84666 | ¥9,761.99 |
| 1,500 | ¥10.49534 | ¥15,743.01 |
| 2,100 | ¥10.27000 | ¥21,567.00 |
| 3,000 | ¥10.03611 | ¥30,108.33 |








