




TL2285OA | |
|---|---|
DigiKey Part Number | EG1871-ND |
Manufacturer | |
Manufacturer Product Number | TL2285OA |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL2285OA Models |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Electrical Life 10,000 Cycles |
Circuit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥7.39300 | ¥73.93 |
| 25 | ¥6.97320 | ¥174.33 |
| 50 | ¥6.67200 | ¥333.60 |
| 100 | ¥6.38340 | ¥638.34 |
| 250 | ¥6.01940 | ¥1,504.85 |
| 500 | ¥5.75772 | ¥2,878.86 |
| 1,000 | ¥5.50699 | ¥5,506.99 |











