



6JBLK | |
|---|---|
DigiKey Part Number | EG1885-ND |
Manufacturer | |
Manufacturer Product Number | 6JBLK |
Description | CAP PUSHBUTTON SQUARE BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 6JBLK Models |
Category | Color Black |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 320, TL1100, TL2201Y and TL4201Y Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 8.00mm L x 8.00mm W x 5.00mm H |
Shape Square |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.32900 | ¥13.29 |
| 25 | ¥1.27640 | ¥31.91 |
| 50 | ¥1.23800 | ¥61.90 |
| 100 | ¥1.20130 | ¥120.13 |
| 250 | ¥1.15512 | ¥288.78 |
| 500 | ¥1.12104 | ¥560.52 |
| 2,500 | ¥1.04612 | ¥2,615.30 |
| 5,000 | ¥1.01538 | ¥5,076.90 |














