




6JGRY | |
|---|---|
DigiKey Part Number | EG1888-ND |
Manufacturer | |
Manufacturer Product Number | 6JGRY |
Description | CAP PUSHBUTTON SQUARE GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 6JGRY Models |
Category | Color Gray |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 320, TL1100, TL2201Y and TL4201Y Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 8.00mm L x 8.00mm W x 5.00mm H |
Shape Square |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.66000 | ¥1.66 |
| 10 | ¥1.50400 | ¥15.04 |
| 25 | ¥1.44440 | ¥36.11 |
| 50 | ¥1.40240 | ¥70.12 |
| 100 | ¥1.36130 | ¥136.13 |
| 250 | ¥1.30864 | ¥327.16 |
| 500 | ¥1.27018 | ¥635.09 |
| 2,500 | ¥1.18521 | ¥2,963.03 |
| 5,000 | ¥1.15037 | ¥5,751.85 |










